Documentos Técnicos
Especificações
Brand
RenoldChain Type
16B-1
Mechanical Link Type
Simplex Chain Connecting Link
Material
Steel
Chain Series
Renold SD (Red Box)
País de Origem
China
Detalhes do produto
Renold SD Simplex Connecting link (No. 26)
Renold SD Simplex Connecting link (No. 26) supplied with two connecting pins riveted onto an outer plate. The clearance fit connecting plate being secured by a spring clip, which snaps into the grooves of the protruding pins.
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
R$ 438,94
R$ 438,94 1 Bag of 5 (Sem VAT)
1
R$ 438,94
R$ 438,94 1 Bag of 5 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 438,94 |
5 - 9 | R$ 428,59 |
10 - 24 | R$ 425,94 |
25+ | R$ 422,45 |
Documentos Técnicos
Especificações
Brand
RenoldChain Type
16B-1
Mechanical Link Type
Simplex Chain Connecting Link
Material
Steel
Chain Series
Renold SD (Red Box)
País de Origem
China
Detalhes do produto
Renold SD Simplex Connecting link (No. 26)
Renold SD Simplex Connecting link (No. 26) supplied with two connecting pins riveted onto an outer plate. The clearance fit connecting plate being secured by a spring clip, which snaps into the grooves of the protruding pins.
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions: