RF Solutions Straight 50Ω RF Adapter SMA Socket to TNC Socket 3GHz

Nº de Estoque RS: 761-9973Marca: RF SolutionsPart Number: ADP-SMAF-TNCF
brand-logo
Ver tudo em Coaxial Adapters

Documentos Técnicos

Especificações

Adapter Type

SMA Socket to TNC Socket

Adapter Type A

SMA

Adapter Type B

TNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

3GHz

Contact Plating

Gold over Nickel

Contact Material

Gold over Nickel

País de Origem

China

Detalhes do produto

RF Solutions Adapters

RF Solutions offers you a range of adapters to facilitate interconnections between common connectors.

Adapter Combinations — BNC
•BNC socket to BNC socket
•BNC plug to BNC plug
•BNC plug to TNC plug
•BNC socket to TNC plug

Adapter Combinations — N Plug
•N plug to BNC socket
•N plug to N plug
•N plug to N socket

Adapter Combinations — SMA Plug
•SMA plug to BNC socket
•SMA plug to BNC plug
•SMA plug to MCX plug
•SMA plug to MMCX socket
•SMA plug to MCX socket
•SMA plug to N plug
•SMA plug to MMCX plug
•SMA plug to N socket
•SMA plug to SMA socket
•SMA plug to SMA plug
•SMA plug to TNC plug

Adapter Combinations — SMA socket
•SMA socket to BNC socket
•SMA socket to MCX plug
•SMA socket to BNC plug
•SMA socket to MCX socket

•SMA male to SMA female

Adaptors

Adaptors to facilitate interconnections between common connectors

Informações de estoque temporariamente indisponíveis.

R$ 233,12

R$ 233,12 Each (Sem VAT)

RF Solutions Straight 50Ω RF Adapter SMA Socket to TNC Socket 3GHz

R$ 233,12

R$ 233,12 Each (Sem VAT)

RF Solutions Straight 50Ω RF Adapter SMA Socket to TNC Socket 3GHz
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 1R$ 233,12
2 - 4R$ 217,20
5+R$ 198,18

Documentos Técnicos

Especificações

Adapter Type

SMA Socket to TNC Socket

Adapter Type A

SMA

Adapter Type B

TNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

3GHz

Contact Plating

Gold over Nickel

Contact Material

Gold over Nickel

País de Origem

China

Detalhes do produto

RF Solutions Adapters

RF Solutions offers you a range of adapters to facilitate interconnections between common connectors.

Adapter Combinations — BNC
•BNC socket to BNC socket
•BNC plug to BNC plug
•BNC plug to TNC plug
•BNC socket to TNC plug

Adapter Combinations — N Plug
•N plug to BNC socket
•N plug to N plug
•N plug to N socket

Adapter Combinations — SMA Plug
•SMA plug to BNC socket
•SMA plug to BNC plug
•SMA plug to MCX plug
•SMA plug to MMCX socket
•SMA plug to MCX socket
•SMA plug to N plug
•SMA plug to MMCX plug
•SMA plug to N socket
•SMA plug to SMA socket
•SMA plug to SMA plug
•SMA plug to TNC plug

Adapter Combinations — SMA socket
•SMA socket to BNC socket
•SMA socket to MCX plug
•SMA socket to BNC plug
•SMA socket to MCX socket

•SMA male to SMA female

Adaptors

Adaptors to facilitate interconnections between common connectors