RF Solutions ANT-4WHIP3H-SMA Whip Omnidirectional Antenna with SMA Connector, ISM Band

Nº de Estoque RS: 793-4341Marca: RF SolutionsPart Number: ANT-4WHIP3H-SMA
brand-logo
Ver tudo em Antenas de Telemetria

Documentos Técnicos

Especificações

RF Protocols

ISM Band

Antenna Physical Form

Whip

Connector Type

SMA

Mounting Type

Direct

Antenna Mounting Type

Direct

Antenna Length

207mm

Frequency Range

433 MHz

Gain

3dBi

Maximum Frequency

433MHz

Connector Gender

Male

Antenna Directivity

Omnidirectional

Series

ANT

País de Origem

China

Detalhes do produto

RF Solutions - 433MHz Antenna

There are a variety of 433MHz Antenna products from RF Solutions. The active gain on this selection covers, +2dBi, +3dBi, +5dBi from wall mounting, fibreglass rod, miniature helical, ’I’ Bar, hinged Whip and Whip antenna with PIG tail. Some styles have the omnidirectional feature where they work in both directions. Antennas with Leads attached vary from RG58, RG174 and RG316 with 50 Ohm impedance.

RFS 433MHz Gain Antenna’s applications consist of embedded applications, General Low Power Radio, M2M Applications, Telemetry, GSM Cellular and range extension.

433MHz Antenna

R$ 145,76

R$ 145,76 Each (Sem VAT)

RF Solutions ANT-4WHIP3H-SMA Whip Omnidirectional Antenna with SMA Connector, ISM Band

R$ 145,76

R$ 145,76 Each (Sem VAT)

RF Solutions ANT-4WHIP3H-SMA Whip Omnidirectional Antenna with SMA Connector, ISM Band

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

RF Protocols

ISM Band

Antenna Physical Form

Whip

Connector Type

SMA

Mounting Type

Direct

Antenna Mounting Type

Direct

Antenna Length

207mm

Frequency Range

433 MHz

Gain

3dBi

Maximum Frequency

433MHz

Connector Gender

Male

Antenna Directivity

Omnidirectional

Series

ANT

País de Origem

China

Detalhes do produto

RF Solutions - 433MHz Antenna

There are a variety of 433MHz Antenna products from RF Solutions. The active gain on this selection covers, +2dBi, +3dBi, +5dBi from wall mounting, fibreglass rod, miniature helical, ’I’ Bar, hinged Whip and Whip antenna with PIG tail. Some styles have the omnidirectional feature where they work in both directions. Antennas with Leads attached vary from RG58, RG174 and RG316 with 50 Ohm impedance.

RFS 433MHz Gain Antenna’s applications consist of embedded applications, General Low Power Radio, M2M Applications, Telemetry, GSM Cellular and range extension.

433MHz Antenna