RF Solutions ANT-GROD8-NSMA Rod Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Nº de Estoque RS: 137-2782Marca: RF SolutionsPart Number: ANT-GROD8-NSMA
brand-logo
Ver tudo em Antenas GSM e GPRS

Documentos Técnicos

Especificações

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Antenna Physical Form

Rod

Frequency Range

1710 → 2700 MHz, 806 → 960 MHz

Antenna Mounting Type

Wall/Pole

Connector Type

SMA

Gain

8dBi

Lead Length

2m

Series

ANT-GROD8

País de Origem

China

Detalhes do produto

ANT-GROD8-NSMA 4G GSM Rod Antenna

RF Solutions ANT-GROD8-NSMA is a fibreglass rod antenna. This 4G GSM, omnidirectional antenna is designed for worldwide use. Suitable applications include; GSM/LTE systems, machine-to-machine and industrial systems.
ANT-GROD8-NSMA features N-type fixings and comes with brackets for optional wall mounting. This antenna also comes supplied with a 2m coaxial cable featuring a male SMA connector.

Features and Benefits
Fibreglass rod antenna
Omnidirectional
806-960 MHz / 1710-2700 MHz
Gain: 6-8 dBi
Dimensions: 60 x 750 mm
Weight: 1.5 Kg

Multi-Band Antennas, RF Solutions

Informações de estoque temporariamente indisponíveis.

R$ 1.883,38

R$ 1.883,38 Each (Sem VAT)

RF Solutions ANT-GROD8-NSMA Rod Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

R$ 1.883,38

R$ 1.883,38 Each (Sem VAT)

RF Solutions ANT-GROD8-NSMA Rod Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Antenna Physical Form

Rod

Frequency Range

1710 → 2700 MHz, 806 → 960 MHz

Antenna Mounting Type

Wall/Pole

Connector Type

SMA

Gain

8dBi

Lead Length

2m

Series

ANT-GROD8

País de Origem

China

Detalhes do produto

ANT-GROD8-NSMA 4G GSM Rod Antenna

RF Solutions ANT-GROD8-NSMA is a fibreglass rod antenna. This 4G GSM, omnidirectional antenna is designed for worldwide use. Suitable applications include; GSM/LTE systems, machine-to-machine and industrial systems.
ANT-GROD8-NSMA features N-type fixings and comes with brackets for optional wall mounting. This antenna also comes supplied with a 2m coaxial cable featuring a male SMA connector.

Features and Benefits
Fibreglass rod antenna
Omnidirectional
806-960 MHz / 1710-2700 MHz
Gain: 6-8 dBi
Dimensions: 60 x 750 mm
Weight: 1.5 Kg

Multi-Band Antennas, RF Solutions