Documentos Técnicos
Especificações
Brand
RF SolutionsFrequency
433MHz
Modulation
FM
Number of Channels
2
Dimensions
130 x 112 x 42 (Receiver) mm, 90 x 54 x 27 (Transmitter) mm
Depth
112 (Receiver) mm, 54 (Transmitter) mm
Height
27 (Transmitter) mm, 42 (Receiver) mm
Maximum Operating Temperature
+50°C
Maximum Supply Voltage
30V ac/dc
Minimum Operating Temperature
-10°C
Minimum Supply Voltage
12V ac/dc
Width
130 (Receiver) mm, 90 (Transmitter) mm
País de Origem
United Kingdom
R$ 2.759,26
R$ 2.759,26 Each (Sem VAT)
1
R$ 2.759,26
R$ 2.759,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.759,26 |
5+ | R$ 2.661,49 |
Documentos Técnicos
Especificações
Brand
RF SolutionsFrequency
433MHz
Modulation
FM
Number of Channels
2
Dimensions
130 x 112 x 42 (Receiver) mm, 90 x 54 x 27 (Transmitter) mm
Depth
112 (Receiver) mm, 54 (Transmitter) mm
Height
27 (Transmitter) mm, 42 (Receiver) mm
Maximum Operating Temperature
+50°C
Maximum Supply Voltage
30V ac/dc
Minimum Operating Temperature
-10°C
Minimum Supply Voltage
12V ac/dc
Width
130 (Receiver) mm, 90 (Transmitter) mm
País de Origem
United Kingdom