Rittal KL Series 304 Stainless Steel Terminal Box, IP66, 200 mm x 200 mm x 120mm

Nº de Estoque RS: 784-6103Marca: RittalPart Number: 1528010
brand-logo
Ver tudo em Cubos para Parede

Documentos Técnicos

Especificações

Brand

Rittal

External Height

200 mm

External Width

200 mm

External Depth

120mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Unpainted

Series

KL

External Mounting Type

Bracket

Standards Met

UL

Fixing Kit

No

IK Rating

IK08

Internal Mounting Type

Mounting Bosses

País de Origem

Germany

Detalhes do produto

Stainless Steel Terminal Boxes, KL Series

The KL Series enclosure from Rittal is folded and welded from a single piece of 1.25 mm stainless steel. The cover of the enclosure has a channel with a foamed-in PU seal providing IP66 protection. The inside of the enclosure has profiles with mounting holes for easy installation of a chassis plate or DIN rail.

Approvals

UL, CSA, TUV, VDE

Informações de estoque temporariamente indisponíveis.

R$ 5.565,73

R$ 5.565,73 Each (Sem VAT)

Rittal KL Series 304 Stainless Steel Terminal Box, IP66, 200 mm x 200 mm x 120mm

R$ 5.565,73

R$ 5.565,73 Each (Sem VAT)

Rittal KL Series 304 Stainless Steel Terminal Box, IP66, 200 mm x 200 mm x 120mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Rittal

External Height

200 mm

External Width

200 mm

External Depth

120mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Unpainted

Series

KL

External Mounting Type

Bracket

Standards Met

UL

Fixing Kit

No

IK Rating

IK08

Internal Mounting Type

Mounting Bosses

País de Origem

Germany

Detalhes do produto

Stainless Steel Terminal Boxes, KL Series

The KL Series enclosure from Rittal is folded and welded from a single piece of 1.25 mm stainless steel. The cover of the enclosure has a channel with a foamed-in PU seal providing IP66 protection. The inside of the enclosure has profiles with mounting holes for easy installation of a chassis plate or DIN rail.

Approvals

UL, CSA, TUV, VDE