Documentos Técnicos
Especificações
Brand
RittalLamp Type
LED
Type
Cabinet Light
Cabinet Lighting Type
LED Illumination Unit
Luminosity
900 lm
Voltage Rating
125 V ac
Length
437 mm
Width
44 mm
Depth
80 mm
Wattage
11 W
Colour Temperature
4000K
Light Colour
Neutral White
Current Rating
1 A
Series
SZ
Lamp Supplied
Yes
Finish
Aluminium
Model
SZ 2500.214
País de Origem
Romania
R$ 4.805,41
R$ 4.805,41 Each (Sem VAT)
1
R$ 4.805,41
R$ 4.805,41 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RittalLamp Type
LED
Type
Cabinet Light
Cabinet Lighting Type
LED Illumination Unit
Luminosity
900 lm
Voltage Rating
125 V ac
Length
437 mm
Width
44 mm
Depth
80 mm
Wattage
11 W
Colour Temperature
4000K
Light Colour
Neutral White
Current Rating
1 A
Series
SZ
Lamp Supplied
Yes
Finish
Aluminium
Model
SZ 2500.214
País de Origem
Romania