Rittal TopTherm Series Air Conditioning Unit, 360W, 230V ac, 310m³/h, 340 x 525 x 153mm

Nº de Estoque RS: 516-9918Marca: RittalPart Number: 3302300
brand-logo
Ver tudo em Cooling Units

Documentos Técnicos

Especificações

Brand

Rittal

Maximum Cooling Power

360W

Air Flow

310m³/h

Internal Circuit Air Flow

310m³/h

Input Power Rating

270W

External Circuit Air Flow

310m³/h

Supply Voltage

230V ac

Dimensions

340 x 525 x 153mm

Depth

153mm

Height

340mm

Width

525mm

Weight

13kg

Series

TopTherm

Cooler Type

Air Conditioner

Frequency

50/60Hz

Refrigerant Type

R134a

Input Type

Plug-in Terminal Strip

Nominal Current

1.6A

País de Origem

Germany

Detalhes do produto

TopTherm side air conditioners (transverse format) - Rittal

Rittal TopTherm side air conditioners (in cross-format) (in cross-format) are lightweight, compact units with high performance.

Approvals

UR/cUR – UL/cUL-FTTA – TÜV – CSA - EAC

Standards

EN 14511, IEC 60 529

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Rittal TopTherm Series Air Conditioning Unit, 360W, 230V ac, 310m³/h, 340 x 525 x 153mm

P.O.A.

Rittal TopTherm Series Air Conditioning Unit, 360W, 230V ac, 310m³/h, 340 x 525 x 153mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Rittal

Maximum Cooling Power

360W

Air Flow

310m³/h

Internal Circuit Air Flow

310m³/h

Input Power Rating

270W

External Circuit Air Flow

310m³/h

Supply Voltage

230V ac

Dimensions

340 x 525 x 153mm

Depth

153mm

Height

340mm

Width

525mm

Weight

13kg

Series

TopTherm

Cooler Type

Air Conditioner

Frequency

50/60Hz

Refrigerant Type

R134a

Input Type

Plug-in Terminal Strip

Nominal Current

1.6A

País de Origem

Germany

Detalhes do produto

TopTherm side air conditioners (transverse format) - Rittal

Rittal TopTherm side air conditioners (in cross-format) (in cross-format) are lightweight, compact units with high performance.

Approvals

UR/cUR – UL/cUL-FTTA – TÜV – CSA - EAC

Standards

EN 14511, IEC 60 529

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more