Rittal TopTherm Blue e Series Air Conditioning Unit, 550W, 230V ac, 170m³/h, 417 x 597 x 380mm

Nº de Estoque RS: 764-4109Marca: RittalPart Number: 3382500
brand-logo
Ver tudo em Cooling Units

Documentos Técnicos

Especificações

Brand

Rittal

Maximum Cooling Power

550W

Air Flow

170 m³/h, 800m³/h

Noise Level

64dB

Internal Circuit Air Flow

170m³/h

External Circuit Air Flow

800m³/h

Input Power Rating

270W

Supply Voltage

230V ac

Dimensions

417 x 597 x 380mm

Depth

380mm

Height

417mm

Width

597mm

Weight

30kg

Series

TopTherm Blue e

Cooler Type

Air Conditioner

Nominal Current

2.3A

Frequency

50/60Hz

Refrigerant Type

R134a

Input Type

Plug-in Terminal Strip

Detalhes do produto

Roof air conditioners TopTherm Blue e - Rittal

Doors and side panels as well as emergency exits remain free thanks to the roof mounting. Automatic condensate evaporation, RiNano coating on the condenser for easy cleaning and constant cooling capacity and efficiency.
These air conditioners also use an intelligent operating system, turning fans on and off as needed to maintain precise temperatures while saving energy.

Approvals

UR/cUR – UL/cUL-FTTA – TÜV – CSA – EAC

Standards

EN 14511, IEC 60 529

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 57.589,75

R$ 57.589,75 Each (Sem VAT)

Rittal TopTherm Blue e Series Air Conditioning Unit, 550W, 230V ac, 170m³/h, 417 x 597 x 380mm

R$ 57.589,75

R$ 57.589,75 Each (Sem VAT)

Rittal TopTherm Blue e Series Air Conditioning Unit, 550W, 230V ac, 170m³/h, 417 x 597 x 380mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Rittal

Maximum Cooling Power

550W

Air Flow

170 m³/h, 800m³/h

Noise Level

64dB

Internal Circuit Air Flow

170m³/h

External Circuit Air Flow

800m³/h

Input Power Rating

270W

Supply Voltage

230V ac

Dimensions

417 x 597 x 380mm

Depth

380mm

Height

417mm

Width

597mm

Weight

30kg

Series

TopTherm Blue e

Cooler Type

Air Conditioner

Nominal Current

2.3A

Frequency

50/60Hz

Refrigerant Type

R134a

Input Type

Plug-in Terminal Strip

Detalhes do produto

Roof air conditioners TopTherm Blue e - Rittal

Doors and side panels as well as emergency exits remain free thanks to the roof mounting. Automatic condensate evaporation, RiNano coating on the condenser for easy cleaning and constant cooling capacity and efficiency.
These air conditioners also use an intelligent operating system, turning fans on and off as needed to maintain precise temperatures while saving energy.

Approvals

UR/cUR – UL/cUL-FTTA – TÜV – CSA – EAC

Standards

EN 14511, IEC 60 529

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more