Documentos Técnicos
Especificações
Brand
RittalType
Flange with Handle Hole
For Use With
Ripac Vario Subracks
Material
Extruded Aluminium
Quantity
1
Height
6U
Length
28mm
Width
20mm
País de Origem
Germany
Detalhes do produto
Flanges 482.6mm (19")
Suitable for all Ripac Vario and Ripac Vario EMC subracks. Includes channel for attachment of EMC gaskets and optional holes for front handle fastening. Parts supplied:
Ripac Vario and EMC Sub-Racks
A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RittalType
Flange with Handle Hole
For Use With
Ripac Vario Subracks
Material
Extruded Aluminium
Quantity
1
Height
6U
Length
28mm
Width
20mm
País de Origem
Germany
Detalhes do produto
Flanges 482.6mm (19")
Suitable for all Ripac Vario and Ripac Vario EMC subracks. Includes channel for attachment of EMC gaskets and optional holes for front handle fastening. Parts supplied:
Ripac Vario and EMC Sub-Racks
A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.