Rittal 4315830 Connection LED Cable for System Light LED, 600mm

Nº de Estoque RS: 230-4925Marca: RittalPart Number: 4315830
brand-logo
Ver tudo em Cabos LED

Documentos Técnicos

Especificações

Brand

Rittal

Function

Connection

For Use With

System Light LED

Length

600mm

Connector Genders

Female, Male

Connector Gender(s)

Female, Male

Connector Types

2-Way Connector

Sheath Colour

Black

Connector A Angle

Straight

Cable Type

Connector to Connector

Connector B Angle

Straight

Connector A Type

Socket

Connector B Type

Socket

Series

SZ

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 569,62

R$ 569,62 Each (Sem VAT)

Rittal 4315830 Connection LED Cable for System Light LED, 600mm

R$ 569,62

R$ 569,62 Each (Sem VAT)

Rittal 4315830 Connection LED Cable for System Light LED, 600mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Rittal

Function

Connection

For Use With

System Light LED

Length

600mm

Connector Genders

Female, Male

Connector Gender(s)

Female, Male

Connector Types

2-Way Connector

Sheath Colour

Black

Connector A Angle

Straight

Cable Type

Connector to Connector

Connector B Angle

Straight

Connector A Type

Socket

Connector B Type

Socket

Series

SZ

País de Origem

Germany