Rittal CM Series Steel Wall Box, IP55, 1000 mm x 600 mm x 400mm

Nº de Estoque RS: 124-3444Marca: RittalPart Number: 5111.500
brand-logo
Ver tudo em Cubos para Parede

Documentos Técnicos

Especificações

Brand

Rittal

External Height

1000 mm

External Width

600 mm

External Depth

400mm

Body Material

Steel

Transparent Door

No

IP Rating

IP55

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

CM

External Mounting Type

Bracket

Standards Met

CSA, cUL, Lloyds Register of Shipping, TUV, UL

Special Features

Cable Conduit Holders & Covers, Perforated Mounting Strips

Fixing Kit

No

País de Origem

Germany

Detalhes do produto

Rittal CM Compact System Enclosures

The CM series from Rittal is a 1.5 mm steel enclosure fitted with a 2 mm steel door. It has an open base to accommodate base plates. The CM series combines the benefits of a compact enclosure and the configuration diversity of the TS 8 baying system. Perforated mounting strips in the door enable support strips, cable conduit holders and covers to be attached quickly.

Supplied with

Enclosure, 3-point locking system with double-bit insert and mounting plate.

Approvals

UL, cUL, CSA, TUV, Lloyds Register of Shipping.

Standards

IEC 60 529, NEMA 12.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Rittal CM Series Steel Wall Box, IP55, 1000 mm x 600 mm x 400mm

P.O.A.

Rittal CM Series Steel Wall Box, IP55, 1000 mm x 600 mm x 400mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Rittal

External Height

1000 mm

External Width

600 mm

External Depth

400mm

Body Material

Steel

Transparent Door

No

IP Rating

IP55

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

CM

External Mounting Type

Bracket

Standards Met

CSA, cUL, Lloyds Register of Shipping, TUV, UL

Special Features

Cable Conduit Holders & Covers, Perforated Mounting Strips

Fixing Kit

No

País de Origem

Germany

Detalhes do produto

Rittal CM Compact System Enclosures

The CM series from Rittal is a 1.5 mm steel enclosure fitted with a 2 mm steel door. It has an open base to accommodate base plates. The CM series combines the benefits of a compact enclosure and the configuration diversity of the TS 8 baying system. Perforated mounting strips in the door enable support strips, cable conduit holders and covers to be attached quickly.

Supplied with

Enclosure, 3-point locking system with double-bit insert and mounting plate.

Approvals

UL, cUL, CSA, TUV, Lloyds Register of Shipping.

Standards

IEC 60 529, NEMA 12.