Documentos Técnicos
Especificações
Brand
RittalExternal Height
120 mm
External Width
122 mm
External Depth
80mm
Body Material
Cast Aluminium
Transparent Door
No
IP Rating
IP66
Gland Plate
No
Colour
RAL 7001
RAL Code
RAL 7001
Series
GA
Weight
940g
IK Rating
IK08
País de Origem
Germany
Detalhes do produto
GA Series Enclosures
The GE Series enclosures are grey (RAL 7001) powder coated and made from cast aluminium. Enclosures feature additional drilled and tapped holes for securing support rails or mounting plates. A lid is designed to be secured by captive screws for maximum security and the integrated seal guarantee high IP66 rating. The neoprene cord seal is oil, petrol and chemical resistant.
Enclosers feature variable wall mounting options, either with additional wall mounting brackets or directly through provided aperture outside of the seal.
R$ 1.499,62
R$ 1.499,62 Each (Sem VAT)
1
R$ 1.499,62
R$ 1.499,62 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RittalExternal Height
120 mm
External Width
122 mm
External Depth
80mm
Body Material
Cast Aluminium
Transparent Door
No
IP Rating
IP66
Gland Plate
No
Colour
RAL 7001
RAL Code
RAL 7001
Series
GA
Weight
940g
IK Rating
IK08
País de Origem
Germany
Detalhes do produto
GA Series Enclosures
The GE Series enclosures are grey (RAL 7001) powder coated and made from cast aluminium. Enclosures feature additional drilled and tapped holes for securing support rails or mounting plates. A lid is designed to be secured by captive screws for maximum security and the integrated seal guarantee high IP66 rating. The neoprene cord seal is oil, petrol and chemical resistant.
Enclosers feature variable wall mounting options, either with additional wall mounting brackets or directly through provided aperture outside of the seal.