Rittal GA Series Die Cast Aluminium Wall Box, IP66, 230 mm x 330 mm x 181mm

Nº de Estoque RS: 478-0766Marca: RittalPart Number: 9119210
brand-logo
Ver tudo em Cubos para Parede

Documentos Técnicos

Especificações

Brand

Rittal

External Height

230 mm

External Width

330 mm

External Depth

181mm

Body Material

Die Cast Aluminium

Transparent Door

No

IP Rating

IP66

Gland Plate

No

Colour

RAL 7001

RAL Code

RAL 7001

Series

GA

IK Rating

IK08

País de Origem

Germany

Detalhes do produto

GA Series Enclosures

The GE Series enclosures are grey (RAL 7001) powder coated and made from cast aluminium. Enclosures feature additional drilled and tapped holes for securing support rails or mounting plates. A lid is designed to be secured by captive screws for maximum security and the integrated seal guarantee high IP66 rating. The neoprene cord seal is oil, petrol and chemical resistant.
Enclosers feature variable wall mounting options, either with additional wall mounting brackets or directly through provided aperture outside of the seal.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 9.105,94

R$ 9.105,94 Each (Sem VAT)

Rittal GA Series Die Cast Aluminium Wall Box, IP66, 230 mm x 330 mm x 181mm

R$ 9.105,94

R$ 9.105,94 Each (Sem VAT)

Rittal GA Series Die Cast Aluminium Wall Box, IP66, 230 mm x 330 mm x 181mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Rittal

External Height

230 mm

External Width

330 mm

External Depth

181mm

Body Material

Die Cast Aluminium

Transparent Door

No

IP Rating

IP66

Gland Plate

No

Colour

RAL 7001

RAL Code

RAL 7001

Series

GA

IK Rating

IK08

País de Origem

Germany

Detalhes do produto

GA Series Enclosures

The GE Series enclosures are grey (RAL 7001) powder coated and made from cast aluminium. Enclosures feature additional drilled and tapped holes for securing support rails or mounting plates. A lid is designed to be secured by captive screws for maximum security and the integrated seal guarantee high IP66 rating. The neoprene cord seal is oil, petrol and chemical resistant.
Enclosers feature variable wall mounting options, either with additional wall mounting brackets or directly through provided aperture outside of the seal.

Você pode estar interessado em