RND, 47Ω 25W Aluminium Wire Wound Fixed Resistor RND 15525 47R F ±1%

Nº de Estoque RS: 283-2322Marca: RNDPart Number: RND 15525 47R FDistrelec Article No.: 30085173
Ver tudo em Chassis Mount Resistors

Documentos Técnicos

Especificações

Brand

RND

Resistance

47Ω

Power Rating

25W

Series

RND 15525

Tolerance

±1%

Technology

Aluminium

País de Origem

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO, 47Ω 25W Wire Wound Chassis Mount Resistor ±5%
R$ 61,81Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RND, 47Ω 25W Aluminium Wire Wound Fixed Resistor RND 15525 47R F ±1%

P.O.A.

RND, 47Ω 25W Aluminium Wire Wound Fixed Resistor RND 15525 47R F ±1%
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO, 47Ω 25W Wire Wound Chassis Mount Resistor ±5%
R$ 61,81Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Brand

RND

Resistance

47Ω

Power Rating

25W

Series

RND 15525

Tolerance

±1%

Technology

Aluminium

País de Origem

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO, 47Ω 25W Wire Wound Chassis Mount Resistor ±5%
R$ 61,81Each (In a Pack of 5) (Sem VAT)