RND Straight Female 3 way M8 to Straight Connector & Cable, 5m
Documentos Técnicos
Especificações
Brand
RNDSeries
RND 205
Cross Sectional Area
0.25 mm²
Sheath Material
Polyvinyl Chloride PVC
Length
5m
Sheath Colour
Black
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2 Orientation
Straight
Distrelec Product Id
30164674
País de Origem
China
R$ 311,92
R$ 311,92 Each (Sem VAT)
1
R$ 311,92
R$ 311,92 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RNDSeries
RND 205
Cross Sectional Area
0.25 mm²
Sheath Material
Polyvinyl Chloride PVC
Length
5m
Sheath Colour
Black
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2 Orientation
Straight
Distrelec Product Id
30164674
País de Origem
China