RND RND 210 Series Vandal Proof Push Button Switch, (On)-(On), Panel Mount, 22mm Cutout, 1NC, 1NO, 250V ac, IP67
Documentos Técnicos
Especificações
Brand
RNDSwitch Operation
(On)-(On)
Illuminated
No
Series
RND 210
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
1NC, 1NO
Voltage Rating
250V ac
IP Rating
IP67
Manufacturer Part No.
RND 210-00397
Distrelec Product Id
30101423
País de Origem
Taiwan, Province Of China
R$ 329,76
R$ 329,76 Each (Sem VAT)
1
R$ 329,76
R$ 329,76 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RNDSwitch Operation
(On)-(On)
Illuminated
No
Series
RND 210
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
1NC, 1NO
Voltage Rating
250V ac
IP Rating
IP67
Manufacturer Part No.
RND 210-00397
Distrelec Product Id
30101423
País de Origem
Taiwan, Province Of China