RND RND 210 Series Illuminated Vandal Proof Push Button Switch, Latching, Panel Mount, 19mm Cutout, 1NC, 1NO, Blue LED,

Nº de Estoque RS: 283-2563Marca: RNDPart Number: RND 210-00409Distrelec Article No.: 30101435
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

RND

Switch Operation

Latching

Illuminated

Yes

Series

RND 210

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

1NC, 1NO

Voltage Rating

250V ac

LED Colour

Blue

IP Rating

IP67

Manufacturer Part No.

RND 210-00409

Distrelec Product Id

30101435

País de Origem

Taiwan, Province Of China

Informações de estoque temporariamente indisponíveis.

R$ 373,00

R$ 373,00 Each (Sem VAT)

RND RND 210 Series Illuminated Vandal Proof Push Button Switch, Latching, Panel Mount, 19mm Cutout, 1NC, 1NO, Blue LED,

R$ 373,00

R$ 373,00 Each (Sem VAT)

RND RND 210 Series Illuminated Vandal Proof Push Button Switch, Latching, Panel Mount, 19mm Cutout, 1NC, 1NO, Blue LED,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RND

Switch Operation

Latching

Illuminated

Yes

Series

RND 210

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

1NC, 1NO

Voltage Rating

250V ac

LED Colour

Blue

IP Rating

IP67

Manufacturer Part No.

RND 210-00409

Distrelec Product Id

30101435

País de Origem

Taiwan, Province Of China