RND RND 210 Series Illuminated Vandal Proof Push Button Switch, (On)-Off, Panel Mount, 16mm Cutout, 1NO, Green LED, 36V
Documentos Técnicos
Especificações
Brand
RNDSwitch Operation
(On)-Off
Illuminated
Yes
Series
RND 210
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
1NO
Voltage Rating
36V dc
LED Colour
Green
IP Rating
IP65
Manufacturer Part No.
RND 210-00562
Distrelec Product Id
30134955
País de Origem
Taiwan, Province Of China
R$ 241,45
R$ 241,45 Each (Sem VAT)
1
R$ 241,45
R$ 241,45 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RNDSwitch Operation
(On)-Off
Illuminated
Yes
Series
RND 210
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
1NO
Voltage Rating
36V dc
LED Colour
Green
IP Rating
IP65
Manufacturer Part No.
RND 210-00562
Distrelec Product Id
30134955
País de Origem
Taiwan, Province Of China