RND RND 210 Series Illuminated Vandal Proof Push Button Switch, (On)-Off, Panel Mount, 12mm Cutout, 1NO, Blue LED, 36V
Documentos Técnicos
Especificações
Brand
RNDSwitch Operation
(On)-Off
Illuminated
Yes
Series
RND 210
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
1NO
Voltage Rating
36V dc
LED Colour
Blue
IP Rating
IP67
Manufacturer Part No.
RND 210-00566
País de Origem
Taiwan, Province Of China
R$ 210,32
R$ 210,32 Each (Sem VAT)
1
R$ 210,32
R$ 210,32 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RNDSwitch Operation
(On)-Off
Illuminated
Yes
Series
RND 210
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
1NO
Voltage Rating
36V dc
LED Colour
Blue
IP Rating
IP67
Manufacturer Part No.
RND 210-00566
País de Origem
Taiwan, Province Of China