Rockfall Black Fibreglass Toe Capped Safety Shoes, UK 9

Nº de Estoque RS: 136-8761Marca: RockfallIMPA: 313510
Ver tudo em Safety Shoes

Documentos Técnicos

Especificações

Shoe Size UK

9

Colour

Black

Safety Toe Type

Fibreglass

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Upper Material

Leather

Detalhes do produto

Plain Fronted Gibson Style Safety Shoe

Plain fronted Gibson safety shoe is 100% non-metallic lace up leather shoe. This safety shoe has all round protection with a dual density outsole, composite midsole and a fibreglass toe cap. The lining for the safety shoe is a moisture wicking material and the foot-bed is Activ-Step Comfort PU. A comfortable safety shoe that can be worn all day plus gives you excellent protection.

Informações de estoque temporariamente indisponíveis.

R$ 1.482,58

R$ 1.482,58 1 Pair of 1 (Sem VAT)

Rockfall Black Fibreglass Toe Capped Safety Shoes, UK 9

R$ 1.482,58

R$ 1.482,58 1 Pair of 1 (Sem VAT)

Rockfall Black Fibreglass Toe Capped Safety Shoes, UK 9
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Shoe Size UK

9

Colour

Black

Safety Toe Type

Fibreglass

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Upper Material

Leather

Detalhes do produto

Plain Fronted Gibson Style Safety Shoe

Plain fronted Gibson safety shoe is 100% non-metallic lace up leather shoe. This safety shoe has all round protection with a dual density outsole, composite midsole and a fibreglass toe cap. The lining for the safety shoe is a moisture wicking material and the foot-bed is Activ-Step Comfort PU. A comfortable safety shoe that can be worn all day plus gives you excellent protection.