Rockfall Black Steel Toe Capped Men's Safety Boots, UK 6, EU 39

Documentos Técnicos
Especificações
Brand
RockfallGender
Men
Shoe Size EU
39
Shoe Size UK
6
Shoe Size US
7
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Oil, Water
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Midsole Type
Stainless Steel
Upper Material
Leather
Anti-Slip
Yes
Slip Resistance Rating
SRC
País de Origem
China
Detalhes do produto
Black S3 Chukka Safety Boot
Standards
EN ISO 20345:2011 S3 SRC
R$ 820,64
R$ 820,64 1 Pair (Sem VAT)
1
R$ 820,64
R$ 820,64 1 Pair (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RockfallGender
Men
Shoe Size EU
39
Shoe Size UK
6
Shoe Size US
7
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Oil, Water
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Midsole Type
Stainless Steel
Upper Material
Leather
Anti-Slip
Yes
Slip Resistance Rating
SRC
País de Origem
China
Detalhes do produto
Black S3 Chukka Safety Boot
Standards
EN ISO 20345:2011 S3 SRC