HIRL8811 Rodan, 880nm IR LED, T-1 3/4 (5mm) Through Hole package

Nº de Estoque RS: 267-8425Marca: RodanPart Number: HIRL8811
Ver tudo em IR LEDs

Documentos Técnicos

Especificações

Brand

Rodan

Peak Wavelength

880nm

Package Type

T-1 3/4 (5mm)

Mounting Type

Through Hole

Angle of Half Intensity

50°

Number of LEDs

1

Number of Pins

2

Dimensions

5mm

Lens Shape

Round

Maximum Supply Voltage

5V

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

HIRL8811 Rodan, 880nm IR LED, T-1 3/4 (5mm) Through Hole package

P.O.A.

HIRL8811 Rodan, 880nm IR LED, T-1 3/4 (5mm) Through Hole package
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Rodan

Peak Wavelength

880nm

Package Type

T-1 3/4 (5mm)

Mounting Type

Through Hole

Angle of Half Intensity

50°

Number of LEDs

1

Number of Pins

2

Dimensions

5mm

Lens Shape

Round

Maximum Supply Voltage

5V

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em