Documentos Técnicos
Especificações
Brand
Rohde & SchwarzAccessory Type
SPA Frequency Upgrade 2GHz to 3GHz
For Use With
Spectrum Rider FPH Handheld Spectrum Analyser
País de Origem
Malaysia
Detalhes do produto
FPH-B3 and FPH-B4 SPA Frequency Upgrades for Spectrum Rider
The R&S®SpectrumRider FPH is the first handheld analyzer with software-upgradeable frequency ranges. The base unit handles frequencies between 5 kHz and 2 GHz. The end frequency of 2 GHz is required for most common lab applications such as EMI pre-compliance or troubleshooting during RF development. Users who need an instrument that supports frequencies above 2 GHz can easily upgrade their instrument to 3 GHz or 4 GHz via software keycode.
125-9493 - Frequency upgrade 2GHz to 3GHz
125-9494 - Frequency upgrade 3GHz to 4GHz
Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Analyser
R$ 21.035,00
R$ 21.035,00 Each (Sem VAT)
1
R$ 21.035,00
R$ 21.035,00 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Rohde & SchwarzAccessory Type
SPA Frequency Upgrade 2GHz to 3GHz
For Use With
Spectrum Rider FPH Handheld Spectrum Analyser
País de Origem
Malaysia
Detalhes do produto
FPH-B3 and FPH-B4 SPA Frequency Upgrades for Spectrum Rider
The R&S®SpectrumRider FPH is the first handheld analyzer with software-upgradeable frequency ranges. The base unit handles frequencies between 5 kHz and 2 GHz. The end frequency of 2 GHz is required for most common lab applications such as EMI pre-compliance or troubleshooting during RF development. Users who need an instrument that supports frequencies above 2 GHz can easily upgrade their instrument to 3 GHz or 4 GHz via software keycode.
125-9493 - Frequency upgrade 2GHz to 3GHz
125-9494 - Frequency upgrade 3GHz to 4GHz
