Rohde & Schwarz RTB-2002 RTB2000 Series, 200MHz Bench Oscilloscope, 2 Analogue Channels

Nº de Estoque RS: 184-6565Marca: Rohde & SchwarzPart Number: RTB2K-202 + RTB-PK1
brand-logo
Ver tudo em Oscilloscopes

Documentos Técnicos

Especificações

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

Benchtop Digital Oscilloscope

Interface

USB

Sample Rate Random

2.5 (Interleaved) Gsps

Screen Size

10.1in

Series

RTB2000

Maximum Vertical Sensitivity

5V/div

Minimum Vertical Sensitivity

1mV/div

Safety Category Level

CAT II, CAT III, CAT IV

Safety Category Voltage

400V

Vertical Resolution

10 bit, 16 (High Resolution Decimation Mode) bit

Minimum Time Base

1ns/div

Safety Category

CAT II 400V, CAT III 400V, CAT IV 400V

Rise Time

< 5ns

Display Type

Capacitive Touch Gesture-Enabled Display

Power Source

Mains

País de Origem

Czech Republic

Informações de estoque temporariamente indisponíveis.

P.O.A.

Rohde & Schwarz RTB-2002 RTB2000 Series, 200MHz Bench Oscilloscope, 2 Analogue Channels

P.O.A.

Rohde & Schwarz RTB-2002 RTB2000 Series, 200MHz Bench Oscilloscope, 2 Analogue Channels
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

Benchtop Digital Oscilloscope

Interface

USB

Sample Rate Random

2.5 (Interleaved) Gsps

Screen Size

10.1in

Series

RTB2000

Maximum Vertical Sensitivity

5V/div

Minimum Vertical Sensitivity

1mV/div

Safety Category Level

CAT II, CAT III, CAT IV

Safety Category Voltage

400V

Vertical Resolution

10 bit, 16 (High Resolution Decimation Mode) bit

Minimum Time Base

1ns/div

Safety Category

CAT II 400V, CAT III 400V, CAT IV 400V

Rise Time

< 5ns

Display Type

Capacitive Touch Gesture-Enabled Display

Power Source

Mains

País de Origem

Czech Republic