Rohde & Schwarz RTB2004 RTB2000 Series, 70MHz Bench Oscilloscope, 4 Analogue Channels - RS Calibrated

Nº de Estoque RS: 143-9379Marca: Rohde & SchwarzPart Number: RTB2K-74
brand-logo
Ver tudo em Oscilloscopes

Documentos Técnicos

Especificações

Bandwidth

70MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Calibrated

RSCAL

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 (Interleaved) Gsps

Screen Size

10.1in

Series

RTB2000

Digital/Analogue

Digital

Minimum Vertical Sensitivity

1mV/div

Weight

2.5kg

Dimensions

390 x 152 x 220mm

Vertical Resolution

10 bit, 16 (High Resolution Decimation Mode) bit

Maximum Time Base

500s/div

Minimum Time Base

1ns/div

Safety Category

CAT II 400V, CAT III 400V, CAT IV 400V

Rise Time

<5ns

Display Type

WXGA

Power Source

Mains

Maximum Vertical Sensitivity

5V/div

País de Origem

Czech Republic

Informações de estoque temporariamente indisponíveis.

R$ 54.617,04

R$ 54.617,04 Each (Sem VAT)

Rohde & Schwarz RTB2004 RTB2000 Series, 70MHz Bench Oscilloscope, 4 Analogue Channels - RS Calibrated

Calibration type

R$ 54.617,04

R$ 54.617,04 Each (Sem VAT)

Rohde & Schwarz RTB2004 RTB2000 Series, 70MHz Bench Oscilloscope, 4 Analogue Channels - RS Calibrated
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Bandwidth

70MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Calibrated

RSCAL

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 (Interleaved) Gsps

Screen Size

10.1in

Series

RTB2000

Digital/Analogue

Digital

Minimum Vertical Sensitivity

1mV/div

Weight

2.5kg

Dimensions

390 x 152 x 220mm

Vertical Resolution

10 bit, 16 (High Resolution Decimation Mode) bit

Maximum Time Base

500s/div

Minimum Time Base

1ns/div

Safety Category

CAT II 400V, CAT III 400V, CAT IV 400V

Rise Time

<5ns

Display Type

WXGA

Power Source

Mains

Maximum Vertical Sensitivity

5V/div

País de Origem

Czech Republic