Rohde & Schwarz RTC1002 RTC1000 Series, 200MHz Bench Oscilloscope, 2 Analogue Channels

Documentos Técnicos
Especificações
Brand
Rohde & SchwarzBandwidth
200MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Sample Rate Random
2 Gsps
Screen Size
6.5in
Series
RTC1000
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Weight
1.7kg
Plug Type
Type A - North American/Japanese 2-blade, Type B - North American 3-pin
Dimensions
285 x 140 x 175mm
Vertical Resolution
8 bit, 16 bit
Maximum Time Base
100s/div
Minimum Time Base
1ns/div
Rise Time
1.75ns
Display Type
VGA Colour
País de Origem
Czech Republic
R$ 49.094,47
R$ 49.094,47 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 49.094,47
R$ 49.094,47 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Rohde & SchwarzBandwidth
200MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Sample Rate Random
2 Gsps
Screen Size
6.5in
Series
RTC1000
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Weight
1.7kg
Plug Type
Type A - North American/Japanese 2-blade, Type B - North American 3-pin
Dimensions
285 x 140 x 175mm
Vertical Resolution
8 bit, 16 bit
Maximum Time Base
100s/div
Minimum Time Base
1ns/div
Rise Time
1.75ns
Display Type
VGA Colour
País de Origem
Czech Republic