Rohde & Schwarz RTM3004 RTM3000 Series, 200MHz Bench Oscilloscope, 4 Analogue Channels - RS Calibrated

Nº de Estoque RS: 179-6219Marca: Rohde & SchwarzPart Number: RTM3K-24
brand-logo
Ver tudo em Oscilloscopes

Documentos Técnicos

Especificações

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Calibrated

RSCAL

Sample Rate Random

2.5 Gsps, 5 Gsps

Screen Size

256.04mm

Series

RTM3000

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

0.5mV/div

Plug Type

Type A - North American/Japanese 2-blade

Vertical Resolution

10 bit, 16 bit

Minimum Time Base

0.5ns/div

Safety Category

CAT III 1000V

Rise Time

1.75ns

Display Type

Capacitive Touch Display

País de Origem

Czech Republic

Informações de estoque temporariamente indisponíveis.

R$ 118.262,35

R$ 118.262,35 Each (Sem VAT)

Rohde & Schwarz RTM3004 RTM3000 Series, 200MHz Bench Oscilloscope, 4 Analogue Channels - RS Calibrated

Calibration type

R$ 118.262,35

R$ 118.262,35 Each (Sem VAT)

Rohde & Schwarz RTM3004 RTM3000 Series, 200MHz Bench Oscilloscope, 4 Analogue Channels - RS Calibrated
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Calibrated

RSCAL

Sample Rate Random

2.5 Gsps, 5 Gsps

Screen Size

256.04mm

Series

RTM3000

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

0.5mV/div

Plug Type

Type A - North American/Japanese 2-blade

Vertical Resolution

10 bit, 16 bit

Minimum Time Base

0.5ns/div

Safety Category

CAT III 1000V

Rise Time

1.75ns

Display Type

Capacitive Touch Display

País de Origem

Czech Republic