ROHM 2SC4081U3T106 NPN Transistor, 150 mA, 50 V, 3-Pin SOT-323

Nº de Estoque RS: 178-5650Marca: ROHMPart Number: 2SC4081U3T106
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

150 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

120

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.1 x 1.35 x 0.9mm

Maximum Operating Temperature

+150 °C

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.040,00

R$ 0,68 Each (On a Reel of 3000) (Sem VAT)

ROHM 2SC4081U3T106 NPN Transistor, 150 mA, 50 V, 3-Pin SOT-323

R$ 2.040,00

R$ 0,68 Each (On a Reel of 3000) (Sem VAT)

ROHM 2SC4081U3T106 NPN Transistor, 150 mA, 50 V, 3-Pin SOT-323
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
3000 - 3000R$ 0,68R$ 2.040,00
6000 - 6000R$ 0,68R$ 2.040,00
9000+R$ 0,65R$ 1.950,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

150 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

120

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.1 x 1.35 x 0.9mm

Maximum Operating Temperature

+150 °C

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more