ROHM BD10IA5JEFJ-E2, 1 Low Noise LDO, Voltage Regulator 500mA, 1 V 8-Pin, HTSOP-J8

Nº de Estoque RS: 264-990PMarca: ROHMPart Number: BD10IA5JEFJ-E2
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Brand

ROHM

Regulator Function

LDO

Maximum Output Current

500mA

Regulator Type

Low Noise LDO

Output Voltage

1 V

Number of Outputs

1

Line Regulation

±1 %

Accuracy

±1%

Load Regulation

±1.5 %

Package Type

HTSOP-J8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

ROHM BD10IA5JEFJ-E2, 1 Low Noise LDO, Voltage Regulator 500mA, 1 V 8-Pin, HTSOP-J8
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

ROHM BD10IA5JEFJ-E2, 1 Low Noise LDO, Voltage Regulator 500mA, 1 V 8-Pin, HTSOP-J8
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Regulator Function

LDO

Maximum Output Current

500mA

Regulator Type

Low Noise LDO

Output Voltage

1 V

Number of Outputs

1

Line Regulation

±1 %

Accuracy

±1%

Load Regulation

±1.5 %

Package Type

HTSOP-J8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more