ROHM BD41033FJ-CE2, LIN Transceiver 20kbps LIN 2.0, 8-Pin SOP-J8

Nº de Estoque RS: 264-947Marca: ROHMPart Number: BD41033FJ-CE2
brand-logo
Ver tudo em CAN Interface Ics

Documentos Técnicos

Especificações

Brand

ROHM

Maximum Data Rate

20kbps

Number of Transceivers

1

IC Type

LIN Transceiver IC

Standard Supported

LIN 2.0

Power Down Mode

Sleep

Maximum Supply Current

0.002 A

Package Type

SOP-J8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 187,40

R$ 18,74 Each (Supplied as a Tape) (Sem VAT)

ROHM BD41033FJ-CE2, LIN Transceiver 20kbps LIN 2.0, 8-Pin SOP-J8
Selecione o tipo de embalagem

R$ 187,40

R$ 18,74 Each (Supplied as a Tape) (Sem VAT)

ROHM BD41033FJ-CE2, LIN Transceiver 20kbps LIN 2.0, 8-Pin SOP-J8
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Fita
10 - 90R$ 18,74R$ 187,40
100 - 240R$ 18,08R$ 180,80
250 - 490R$ 17,03R$ 170,30
500 - 990R$ 15,90R$ 159,00
1000+R$ 15,55R$ 155,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Maximum Data Rate

20kbps

Number of Transceivers

1

IC Type

LIN Transceiver IC

Standard Supported

LIN 2.0

Power Down Mode

Sleep

Maximum Supply Current

0.002 A

Package Type

SOP-J8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more