ROHM BD62120AEFJ-E2, Brushed Motor Driver IC 8-Pin, HTSOP-J

Nº de Estoque RS: 178-0653Marca: ROHMPart Number: BD62120AEFJ-E2
brand-logo
Ver tudo em Driver de Motores ICs

Documentos Técnicos

Especificações

Brand

ROHM

Motor Type

Brushed DC

Configuration

H Bridge

Maximum Output Current

3A

Maximum Supply Voltage

28 V

Mounting Type

Surface Mount

Package Type

HTSOP-J

Maximum Operating Supply Voltage

28 V

Pin Count

8

Minimum Operating Supply Voltage

8 V

Product Width

3.9mm

Maximum Operating Temperature

+85 °C

Length

4.9mm

Product Length

4.9mm

Width

3.9mm

Product Height

0.85mm

Minimum Operating Temperature

-25 °C

Dimensions

4.9 x 3.9 x 0.85mm

Height

0.85mm

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 169,55

R$ 33,91 Each (In a Pack of 5) (Sem VAT)

ROHM BD62120AEFJ-E2, Brushed Motor Driver IC 8-Pin, HTSOP-J

R$ 169,55

R$ 33,91 Each (In a Pack of 5) (Sem VAT)

ROHM BD62120AEFJ-E2, Brushed Motor Driver IC 8-Pin, HTSOP-J
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Motor Type

Brushed DC

Configuration

H Bridge

Maximum Output Current

3A

Maximum Supply Voltage

28 V

Mounting Type

Surface Mount

Package Type

HTSOP-J

Maximum Operating Supply Voltage

28 V

Pin Count

8

Minimum Operating Supply Voltage

8 V

Product Width

3.9mm

Maximum Operating Temperature

+85 °C

Length

4.9mm

Product Length

4.9mm

Width

3.9mm

Product Height

0.85mm

Minimum Operating Temperature

-25 °C

Dimensions

4.9 x 3.9 x 0.85mm

Height

0.85mm

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more