ROHM BD6231F-E2, Brushed Motor Driver IC, 36 V 1A 8-Pin, SOP

Nº de Estoque RS: 699-6768Marca: ROHMPart Number: BD6231F-E2
brand-logo
Ver tudo em Driver de Motores ICs

Documentos Técnicos

Especificações

Brand

ROHM

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

1A

Maximum Collector Emitter Voltage

36 V

Mounting Type

Surface Mount

Package Type

SOP

Maximum Operating Supply Voltage

32 V

Pin Count

8

Minimum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5mm

Height

1.5mm

Width

4.4mm

Dimensions

5 x 4.4 x 1.5mm

Detalhes do produto

Motor Drivers, ROHM

Motor Controllers & Drivers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
ROHM BD6231F-E2,  Brushed Motor Driver IC 1A 8-Pin, SOP
P.O.A.Each (In a Pack of 3) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 53,41

R$ 53,41 Each (Sem VAT)

ROHM BD6231F-E2, Brushed Motor Driver IC, 36 V 1A 8-Pin, SOP
Selecione o tipo de embalagem

R$ 53,41

R$ 53,41 Each (Sem VAT)

ROHM BD6231F-E2, Brushed Motor Driver IC, 36 V 1A 8-Pin, SOP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
ROHM BD6231F-E2,  Brushed Motor Driver IC 1A 8-Pin, SOP
P.O.A.Each (In a Pack of 3) (Sem VAT)

Documentos Técnicos

Especificações

Brand

ROHM

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

1A

Maximum Collector Emitter Voltage

36 V

Mounting Type

Surface Mount

Package Type

SOP

Maximum Operating Supply Voltage

32 V

Pin Count

8

Minimum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5mm

Height

1.5mm

Width

4.4mm

Dimensions

5 x 4.4 x 1.5mm

Detalhes do produto

Motor Drivers, ROHM

Motor Controllers & Drivers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
ROHM BD6231F-E2,  Brushed Motor Driver IC 1A 8-Pin, SOP
P.O.A.Each (In a Pack of 3) (Sem VAT)