ROHM BD9G500UEFJ-LAE2, 1-Channel, DC-DC DC-DC Converter, 0A 8-Pin, HTSOP-J8

Nº de Estoque RS: 267-2283Marca: ROHMPart Number: BD9G500UEFJ-LAE2
brand-logo
Ver tudo em DC-DC Converters ICs

Documentos Técnicos

Especificações

Brand

ROHM

Minimum Output Voltage

1 V

Maximum Output Voltage

73.72 V

Minimum Input Voltage

7 V

Maximum Input Voltage

76 V

Minimum Output Current

0A

Converter Type

DC-DC

Number of Outputs

1

Package Type

HTSOP-J8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 201,16

R$ 100,58 Each (In a Pack of 2) (Sem VAT)

ROHM BD9G500UEFJ-LAE2, 1-Channel, DC-DC DC-DC Converter, 0A 8-Pin, HTSOP-J8
Selecione o tipo de embalagem

R$ 201,16

R$ 100,58 Each (In a Pack of 2) (Sem VAT)

ROHM BD9G500UEFJ-LAE2, 1-Channel, DC-DC DC-DC Converter, 0A 8-Pin, HTSOP-J8
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 48R$ 100,58R$ 201,16
50 - 98R$ 86,53R$ 173,06
100 - 248R$ 75,98R$ 151,96
250 - 998R$ 73,45R$ 146,90
1000+R$ 62,81R$ 125,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Minimum Output Voltage

1 V

Maximum Output Voltage

73.72 V

Minimum Input Voltage

7 V

Maximum Input Voltage

76 V

Minimum Output Current

0A

Converter Type

DC-DC

Number of Outputs

1

Package Type

HTSOP-J8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more