ROHM BD9P205EFV-CE2, 1-Channel, Step Down DC-DC Converter, Selectable 20-Pin, HTSSOP-B20

Nº de Estoque RS: 215-9612Marca: ROHMPart Number: BD9P205EFV-CE2
brand-logo
Ver tudo em DC-DC Converters ICs

Documentos Técnicos

Especificações

Brand

ROHM

Minimum Output Voltage

0.8 V

Maximum Output Voltage

8.5 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

40 V

Converter Type

Step Down

Number of Outputs

1

Output Type

Selectable

Package Type

HTSSOP-B20

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 75.350,00

R$ 30,14 Each (On a Reel of 2500) (Sem VAT)

ROHM BD9P205EFV-CE2, 1-Channel, Step Down DC-DC Converter, Selectable 20-Pin, HTSSOP-B20

R$ 75.350,00

R$ 30,14 Each (On a Reel of 2500) (Sem VAT)

ROHM BD9P205EFV-CE2, 1-Channel, Step Down DC-DC Converter, Selectable 20-Pin, HTSSOP-B20
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Minimum Output Voltage

0.8 V

Maximum Output Voltage

8.5 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

40 V

Converter Type

Step Down

Number of Outputs

1

Output Type

Selectable

Package Type

HTSSOP-B20

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more