BH1721FVC-TR ROHM, Ambient Light Sensor

Nº de Estoque RS: 124-6503Marca: ROHMPart Number: BH1721FVC-TR
brand-logo
Ver tudo em Sensores de Luz Ambiente

Documentos Técnicos

Especificações

Brand

ROHM

Number of Pins

5

Mounting Type

Surface Mount

Application

Digital Camera, Digital Video Camera, Laptop PC, LCD Display, LCD TV, Mobile Phone, PDA, PDP TV, Portable Game Console

Package Type

WSOF5

Dimensions

1.6 x 1.2 x 0.6mm

Height

0.6mm

Length

1.6mm

Maximum Wavelength Detected

560nm

Width

1.2mm

Output Signal Type

Digital

Series

BH

Detalhes do produto

Ambient Light Sensors, ROHM Semiconductor

Light Sensors, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

BH1721FVC-TR ROHM, Ambient Light Sensor

P.O.A.

Each (In a Pack of 10) (Sem VAT)

BH1721FVC-TR ROHM, Ambient Light Sensor
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Number of Pins

5

Mounting Type

Surface Mount

Application

Digital Camera, Digital Video Camera, Laptop PC, LCD Display, LCD TV, Mobile Phone, PDA, PDP TV, Portable Game Console

Package Type

WSOF5

Dimensions

1.6 x 1.2 x 0.6mm

Height

0.6mm

Length

1.6mm

Maximum Wavelength Detected

560nm

Width

1.2mm

Output Signal Type

Digital

Series

BH

Detalhes do produto

Ambient Light Sensors, ROHM Semiconductor

Light Sensors, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more