Documentos Técnicos
Especificações
Brand
ROHMChannel Type
N
Maximum Continuous Drain Current
300 A
Maximum Drain Source Voltage
1200 V
Series
BSM
Package Type
c
Mounting Type
Surface Mount
Pin Count
4
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
1.6V
Maximum Power Dissipation
1875 W
Number of Elements per Chip
2
Width
57.95mm
Length
152mm
Transistor Material
SiC
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Height
17mm
País de Origem
Japan
Detalhes do produto
SiC Power Modules, ROHM
The Module consists of a Silicon-Carbide (SiC) DMOS Power FET Devices with a Schottky Barrier Diode (SBD) across the Drain and Source.
MOSFET Transistors, ROHM Semiconductor
R$ 73.999,44
R$ 18.499,86 Each (In a Tray of 4) (Sem VAT)
4
R$ 73.999,44
R$ 18.499,86 Each (In a Tray of 4) (Sem VAT)
4
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ROHMChannel Type
N
Maximum Continuous Drain Current
300 A
Maximum Drain Source Voltage
1200 V
Series
BSM
Package Type
c
Mounting Type
Surface Mount
Pin Count
4
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
1.6V
Maximum Power Dissipation
1875 W
Number of Elements per Chip
2
Width
57.95mm
Length
152mm
Transistor Material
SiC
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Height
17mm
País de Origem
Japan
Detalhes do produto
SiC Power Modules, ROHM
The Module consists of a Silicon-Carbide (SiC) DMOS Power FET Devices with a Schottky Barrier Diode (SBD) across the Drain and Source.