ROHM BU4S11G2-TR 2-Input NAND Logic Gate, 5-Pin SSOP

Nº de Estoque RS: 168-2356Marca: ROHMPart Number: BU4S11G2-TR
brand-logo
Ver tudo em Logic Gates

Documentos Técnicos

Especificações

Brand

ROHM

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Package Type

SSOP

Pin Count

5

Logic Family

CMOS

Input Type

LS-TTL, L-TTL

Maximum Operating Supply Voltage

16 V

Maximum High Level Output Current

-3.4mA

Maximum Propagation Delay Time @ Maximum CL

85 ns @ 50 pF

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

3.4mA

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Operating Temperature

+85 °C

Output Type

Buffer

Propagation Delay Test Condition

50pF

Length

2.9mm

Width

1.6mm

Height

1.2mm

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 303,00

R$ 12,12 Each (In a Pack of 25) (Sem VAT)

ROHM BU4S11G2-TR 2-Input NAND Logic Gate, 5-Pin SSOP

R$ 303,00

R$ 12,12 Each (In a Pack of 25) (Sem VAT)

ROHM BU4S11G2-TR 2-Input NAND Logic Gate, 5-Pin SSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 100R$ 12,12R$ 303,00
125 - 225R$ 10,21R$ 255,25
250 - 1225R$ 9,31R$ 232,75
1250 - 2475R$ 8,39R$ 209,75
2500+R$ 8,36R$ 209,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Package Type

SSOP

Pin Count

5

Logic Family

CMOS

Input Type

LS-TTL, L-TTL

Maximum Operating Supply Voltage

16 V

Maximum High Level Output Current

-3.4mA

Maximum Propagation Delay Time @ Maximum CL

85 ns @ 50 pF

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

3.4mA

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Operating Temperature

+85 °C

Output Type

Buffer

Propagation Delay Test Condition

50pF

Length

2.9mm

Width

1.6mm

Height

1.2mm

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more