ROHM BV1LA025EFJ-CE2, 1Low Side, Low Side Power Switch IC

Nº de Estoque RS: 246-3887Marca: ROHMPart Number: BV1LA025EFJ-CE2
brand-logo
Ver tudo em Power Switch ICs

Documentos Técnicos

Especificações

Brand

ROHM

Power Switch Type

Low Side

Power Switch Topology

Low Side

Switch On Resistance

25mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

170µA

Number of Outputs

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 32,14

R$ 32,14 Each (Sem VAT)

ROHM BV1LA025EFJ-CE2, 1Low Side, Low Side Power Switch IC
Selecione o tipo de embalagem

R$ 32,14

R$ 32,14 Each (Sem VAT)

ROHM BV1LA025EFJ-CE2, 1Low Side, Low Side Power Switch IC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 49R$ 32,14
50 - 99R$ 14,65
100 - 249R$ 13,67
250 - 999R$ 13,15
1000+R$ 12,61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Power Switch Type

Low Side

Power Switch Topology

Low Side

Switch On Resistance

25mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

170µA

Number of Outputs

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more