ROHM BV1LE080EFJ-CE2, 1Low Side, Low Side Power Switch IC 8-Pin, HTSOP-J8

Nº de Estoque RS: 265-5405Marca: ROHMPart Number: BV1LE080EFJ-CE2
brand-logo
Ver tudo em Power Switch ICs

Documentos Técnicos

Especificações

Brand

ROHM

Power Switch Type

Low Side

Power Switch Topology

Low Side

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

9A

Number of Outputs

1

Package Type

HTSOP-J8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 73,55

R$ 14,71 Each (In a Pack of 5) (Sem VAT)

ROHM BV1LE080EFJ-CE2, 1Low Side, Low Side Power Switch IC 8-Pin, HTSOP-J8
Selecione o tipo de embalagem

R$ 73,55

R$ 14,71 Each (In a Pack of 5) (Sem VAT)

ROHM BV1LE080EFJ-CE2, 1Low Side, Low Side Power Switch IC 8-Pin, HTSOP-J8
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 14,71R$ 73,55
50 - 95R$ 12,77R$ 63,85
100 - 245R$ 10,62R$ 53,10
250 - 995R$ 10,02R$ 50,10
1000+R$ 8,77R$ 43,85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Power Switch Type

Low Side

Power Switch Topology

Low Side

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

9A

Number of Outputs

1

Package Type

HTSOP-J8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more