ROHM, 36V Zener Diode 250 mW SMT 3-Pin SOT-23

Nº de Estoque RS: 222-4288Marca: ROHMPart Number: BZX84C36VLYT116
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

36V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 314,00

R$ 1,57 Each (In a Pack of 200) (Sem VAT)

ROHM, 36V Zener Diode 250 mW SMT 3-Pin SOT-23
Selecione o tipo de embalagem

R$ 314,00

R$ 1,57 Each (In a Pack of 200) (Sem VAT)

ROHM, 36V Zener Diode 250 mW SMT 3-Pin SOT-23
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
200 - 200R$ 1,57R$ 314,00
400 - 600R$ 1,44R$ 288,00
800 - 1000R$ 1,44R$ 288,00
1200 - 2800R$ 1,44R$ 288,00
3000+R$ 1,36R$ 272,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

36V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more