Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ROHM, 15V Zener Diode 150 mW SMT 2-Pin SOD-523

Nº de Estoque RS: 133-2972Marca: ROHMPart Number: EDZVT2R15B
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

15V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

100nA

Dimensions

1.25 x 0.85 x 0.7mm

Forward Current

5mA

Maximum Operating Temperature

+150 °C

Detalhes do produto

Zener Diodes 150mW, EDZ, EDZC Series, ROHM

Zener Diodes, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 140,00

R$ 0,70 Each (In a Pack of 200) (Sem VAT)

ROHM, 15V Zener Diode 150 mW SMT 2-Pin SOD-523

R$ 140,00

R$ 0,70 Each (In a Pack of 200) (Sem VAT)

ROHM, 15V Zener Diode 150 mW SMT 2-Pin SOD-523
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
200 - 800R$ 0,70R$ 140,00
1000 - 1800R$ 0,58R$ 116,00
2000 - 9800R$ 0,55R$ 110,00
10000 - 19800R$ 0,44R$ 88,00
20000+R$ 0,44R$ 88,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

15V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

100nA

Dimensions

1.25 x 0.85 x 0.7mm

Forward Current

5mA

Maximum Operating Temperature

+150 °C

Detalhes do produto

Zener Diodes 150mW, EDZ, EDZC Series, ROHM

Zener Diodes, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more