ROHM Dual N/P-Channel MOSFET, 5.5 A, 7 A, 30 V, 9-Pin DFN3333-9DC HS8MA2TCR1

Nº de Estoque RS: 223-6203Marca: ROHMPart Number: HS8MA2TCR1
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

ROHM

Channel Type

N, P

Maximum Continuous Drain Current

5.5 A, 7 A

Maximum Drain Source Voltage

30 V

Package Type

DFN3333-9DC

Mounting Type

Surface Mount

Pin Count

9

Maximum Drain Source Resistance

0.08 Ω, 0.035 Ω

Maximum Gate Threshold Voltage

2.5 V, 2.5 V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 422,75

R$ 16,91 Each (In a Pack of 25) (Sem VAT)

ROHM Dual N/P-Channel MOSFET, 5.5 A, 7 A, 30 V, 9-Pin DFN3333-9DC HS8MA2TCR1
Selecione o tipo de embalagem

R$ 422,75

R$ 16,91 Each (In a Pack of 25) (Sem VAT)

ROHM Dual N/P-Channel MOSFET, 5.5 A, 7 A, 30 V, 9-Pin DFN3333-9DC HS8MA2TCR1
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 25R$ 16,91R$ 422,75
50 - 75R$ 16,84R$ 421,00
100 - 225R$ 15,72R$ 393,00
250 - 475R$ 15,60R$ 390,00
500+R$ 15,49R$ 387,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Channel Type

N, P

Maximum Continuous Drain Current

5.5 A, 7 A

Maximum Drain Source Voltage

30 V

Package Type

DFN3333-9DC

Mounting Type

Surface Mount

Pin Count

9

Maximum Drain Source Resistance

0.08 Ω, 0.035 Ω

Maximum Gate Threshold Voltage

2.5 V, 2.5 V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more