Documentos Técnicos
Especificações
Brand
ROHMDisplay Type
LED
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
650 nm
Character Width
5.6mm
Character Height
10.2mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
13mm
External Dimensions
9.6 x 13 x 7mm
External Height
7mm
External Width
9.6mm
Luminous Intensity
36 mcd
Colour Of Face
Black
Power Dissipation
448mW
Forward Voltage
2.6 V
Series
LAP-401N
Decimal Orientation
Right Side
Operating Temperature Range
-25 → +75°C
Forward Current
20mA
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
For Use With
General Electronic Equipments
R$ 4.606,80
R$ 38,39 Each (In a Pack of 120) (Sem VAT)
120
R$ 4.606,80
R$ 38,39 Each (In a Pack of 120) (Sem VAT)
120
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ROHMDisplay Type
LED
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
650 nm
Character Width
5.6mm
Character Height
10.2mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
13mm
External Dimensions
9.6 x 13 x 7mm
External Height
7mm
External Width
9.6mm
Luminous Intensity
36 mcd
Colour Of Face
Black
Power Dissipation
448mW
Forward Voltage
2.6 V
Series
LAP-401N
Decimal Orientation
Right Side
Operating Temperature Range
-25 → +75°C
Forward Current
20mA
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
For Use With
General Electronic Equipments