Documentos Técnicos
Especificações
Brand
ROHMDisplay Type
7-Segment
Number of Characters
3
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
650 nm
Character Width
8mm
Character Height
14.2mm
Common Connection
Anode
Mounting Type
Through Hole
External Dimensions
37.5 x 8 x 18mm
External Height
18mm
External Width
37.5mm
External Depth
8mm
Luminous Intensity
16 mcd
Colour Of Face
Black
Power Dissipation
960mW
Forward Voltage
2 V
Decimal Orientation
Right Side
Operating Temperature Range
-25 → +75°C
Forward Current
15mA
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
Series
LM-603 FP
País de Origem
China
Detalhes do produto
7-Segment LED Displays LB603 Series, ROHM
3 digit LED numeric displays with a black surface for high contrast.
7-Sement Displays
P.O.A.
Each (Supplied in a Bag) (Sem VAT)
Embalagem de Produção (Saco)
2
P.O.A.
Each (Supplied in a Bag) (Sem VAT)
Embalagem de Produção (Saco)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ROHMDisplay Type
7-Segment
Number of Characters
3
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
650 nm
Character Width
8mm
Character Height
14.2mm
Common Connection
Anode
Mounting Type
Through Hole
External Dimensions
37.5 x 8 x 18mm
External Height
18mm
External Width
37.5mm
External Depth
8mm
Luminous Intensity
16 mcd
Colour Of Face
Black
Power Dissipation
960mW
Forward Voltage
2 V
Decimal Orientation
Right Side
Operating Temperature Range
-25 → +75°C
Forward Current
15mA
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
Series
LM-603 FP
País de Origem
China
Detalhes do produto
7-Segment LED Displays LB603 Series, ROHM
3 digit LED numeric displays with a black surface for high contrast.