LM2904EYFVM-CTR ROHM, High Gain, Op Amp, 500kHz 0.5MHz0.2V/us MHz, 3 V, 8-Pin MSOP8

Nº de Estoque RS: 260-6144Marca: ROHMPart Number: LM2904EYFVM-CTR
brand-logo
Ver tudo em Op Amps

Documentos Técnicos

Especificações

Brand

ROHM

Amplifier Type

High Gain

Mounting Type

Surface Mount

Package Type

MSOP8

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V

Typical Gain Bandwidth Product

500kHz

Maximum Operating Frequency

0.5MHz0.2V/us MHz

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 42.120,00

R$ 14,04 Each (On a Reel of 3000) (Sem VAT)

LM2904EYFVM-CTR ROHM, High Gain, Op Amp, 500kHz 0.5MHz0.2V/us MHz, 3 V, 8-Pin MSOP8

R$ 42.120,00

R$ 14,04 Each (On a Reel of 3000) (Sem VAT)

LM2904EYFVM-CTR ROHM, High Gain, Op Amp, 500kHz 0.5MHz0.2V/us MHz, 3 V, 8-Pin MSOP8
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Amplifier Type

High Gain

Mounting Type

Surface Mount

Package Type

MSOP8

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V

Typical Gain Bandwidth Product

500kHz

Maximum Operating Frequency

0.5MHz0.2V/us MHz

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more