ROHM 200V 15A, Dual Schottky Rectifier & Schottky Diode, 3-Pin TO-277GE RB208RSM20STFTL1

Nº de Estoque RS: 687-366PMarca: ROHMPart Number: RB208RSM20STFTL1
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-277GE

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Series

RB208RSM20STFT

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

ROHM 200V 15A, Dual Schottky Rectifier & Schottky Diode, 3-Pin TO-277GE RB208RSM20STFTL1
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

ROHM 200V 15A, Dual Schottky Rectifier & Schottky Diode, 3-Pin TO-277GE RB208RSM20STFTL1

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-277GE

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Series

RB208RSM20STFT

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more