ROHM 100V 20A, Schottky Diode, 3-Pin TO-277A RB218RSM10STL1

Nº de Estoque RS: 265-166PMarca: ROHMPart Number: RB218RSM10STL1
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-277A

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

100V

Series

RB218

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

ROHM 100V 20A, Schottky Diode, 3-Pin TO-277A RB218RSM10STL1
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

ROHM 100V 20A, Schottky Diode, 3-Pin TO-277A RB218RSM10STL1
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-277A

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

100V

Series

RB218

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more