ROHM 30V 10A, Dual Diode, 3-Pin DPAK RBR10BGE30ATL

Nº de Estoque RS: 223-6256Marca: ROHMPart Number: RBR10BGE30ATL
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-252

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

2x Common Cathode Pair

Pin Count

3

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 27.775,00

R$ 11,11 Each (On a Reel of 2500) (Sem VAT)

ROHM 30V 10A, Dual Diode, 3-Pin DPAK RBR10BGE30ATL

R$ 27.775,00

R$ 11,11 Each (On a Reel of 2500) (Sem VAT)

ROHM 30V 10A, Dual Diode, 3-Pin DPAK RBR10BGE30ATL
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-252

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

2x Common Cathode Pair

Pin Count

3

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more