Documentos Técnicos
Especificações
Brand
ROHMChannel Type
P
Maximum Continuous Drain Current
10 A
Maximum Drain Source Voltage
60 V
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
0.84 Ω
Maximum Gate Threshold Voltage
2.5V
Number of Elements per Chip
1
R$ 23.000,00
R$ 9,20 Each (On a Reel of 2500) (Sem VAT)
2500
R$ 23.000,00
R$ 9,20 Each (On a Reel of 2500) (Sem VAT)
2500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ROHMChannel Type
P
Maximum Continuous Drain Current
10 A
Maximum Drain Source Voltage
60 V
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
0.84 Ω
Maximum Gate Threshold Voltage
2.5V
Number of Elements per Chip
1